BUK7277-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 98 956
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 250
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11 942
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10 495
Unit Price: 1,46000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 792
Unit Price: 0,88000 €
Datasheet
N-Channel 55 V 18A (Tc) 51W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7277-55A,118

DigiKey Part Number
1727-7160-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7277-55A,118
Description
MOSFET N-CH 55V 18A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 18A (Tc) 51W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
422 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
51W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
77mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR024NTRPBFInfineon Technologies98 956IRFR024NPBFCT-ND1,15000 €Similar
STD12NF06T4STMicroelectronics5 250497-3154-1-ND1,61000 €Similar
STD16NF06LT4STMicroelectronics11 942497-4329-1-ND1,51000 €Similar
STD16NF06T4STMicroelectronics10 495497-15667-1-ND1,46000 €Similar
TSM900N06CP ROGTaiwan Semiconductor Corporation4 792TSM900N06CPROGCT-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes