Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7207-30B,118 | |
|---|---|
DigiKey Part Number | 1727-5244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7207-30B,118 |
Description | MOSFET N-CH 30V 75A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2245 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 185°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD8876 | onsemi | 103 | FDD8876CT-ND | 1,70000 € | Similar |
| FDD8880 | onsemi | 1 817 | FDD8880CT-ND | 1,09000 € | Similar |
| IPD060N03LGATMA1 | Infineon Technologies | 30 829 | IPD060N03LGATMA1CT-ND | 1,05000 € | Similar |
| IPD090N03LGATMA1 | Infineon Technologies | 93 382 | IPD090N03LGATMA1CT-ND | 0,95000 € | Similar |
| IPD30N03S4L09ATMA1 | Infineon Technologies | 20 684 | IPD30N03S4L09ATMA1CT-ND | 1,08000 € | Similar |







