


BST62,115 | |
---|---|
DigiKey Part Number | 1727-5500-2-ND - Tape & Reel (TR) 1727-5500-1-ND - Cut Tape (CT) 1727-5500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST62,115 |
Description | TRANS PNP DARL 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BST62,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
10 | 0,71400 € | 7,14 € |
50 | 0,52760 € | 26,38 € |
100 | 0,46720 € | 46,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,32679 € | 326,79 € |
2 000 | 0,29799 € | 595,98 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,36800 € |