BSS192,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 117
Unit Price: 1,45000 €
Datasheet
P-Channel 240 V 200mA (Ta) 560mW (Ta), 12.5W (Tc) Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 240 V 200mA (Ta) 560mW (Ta), 12.5W (Tc) Surface Mount SOT-89
PBSS304NX-QX

BSS192,135

DigiKey Part Number
BSS192,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS192,135
Description
MOSFET P-CH 240V 200MA SOT89
Customer Reference
Detailed Description
P-Channel 240 V 200mA (Ta) 560mW (Ta), 12.5W (Tc) Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
90 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
560mW (Ta), 12.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
240 V
Supplier Device Package
SOT-89
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS192PH6327FTSA1Infineon Technologies0BSS192PH6327FTSA1CT-ND0,71000 €Similar
ZVP4525ZTADiodes Incorporated117ZVP4525ZCT-ND1,45000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types