
BSS138AKM-QYL | |
|---|---|
DigiKey Part Number | 1727-BSS138AKM-QYLTR-ND - Tape & Reel (TR) 1727-BSS138AKM-QYLCT-ND - Cut Tape (CT) 1727-BSS138AKM-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKM-QYL |
Description | BSS138AKM-Q/SOT883/XQFN3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 710mW (Ta), 3.1W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315 pC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07790 € | 7,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03391 € | 339,10 € |
| 20 000 | 0,03062 € | 612,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

