
BF840,235 | |
|---|---|
DigiKey Part Number | 1727-5482-2-ND - Tape & Reel (TR) 1727-5482-1-ND - Cut Tape (CT) 1727-5482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF840,235 |
Description | TRANS NPN 40V 0.025A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 25 mA 380MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF840,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 380MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 25 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
DC Current Gain (hFE) (Min) @ Ic, Vce 67 @ 1mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3416LT3G | onsemi | 31 811 | MMBT3416LT3GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,13584 € | 67,92 € |
| 1 000 | 0,12129 € | 121,29 € |
| 2 000 | 0,10904 € | 218,08 € |
| 5 000 | 0,09575 € | 478,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08754 € | 875,40 € |
| 20 000 | 0,08063 € | 1 612,60 € |
| 30 000 | 0,07711 € | 2 313,30 € |
| 50 000 | 0,07315 € | 3 657,50 € |
| 70 000 | 0,07081 € | 4 956,70 € |
| 100 000 | 0,06853 € | 6 853,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

