
BF840,235 | |
---|---|
DigiKey Part Number | 1727-5482-2-ND - Tape & Reel (TR) 1727-5482-1-ND - Cut Tape (CT) 1727-5482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF840,235 |
Description | TRANS NPN 40V 0.025A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 25 mA 380MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF840,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 67 @ 1mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37200 € | 3,72 € |
50 | 0,27020 € | 13,51 € |
100 | 0,23720 € | 23,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,10419 € | 1 041,90 € |
20 000 | 0,09596 € | 1 919,20 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,72000 € |