Direct
Similar



BC857CW-QF | |
|---|---|
DigiKey Part Number | 1727-BC857CW-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857CW-QF |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBC857CWT1G | onsemi | 0 | NSVBC857CWT1GOSCT-ND | 0,15000 € | Direct |
| BC857BWH RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-BC857BWHRFGCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01851 € | 185,10 € |
| 20 000 | 0,01661 € | 332,20 € |
| 30 000 | 0,01564 € | 469,20 € |
| 50 000 | 0,01454 € | 727,00 € |
| 70 000 | 0,01390 € | 973,00 € |
| 100 000 | 0,01327 € | 1 327,00 € |
| Unit Price without VAT: | 0,01851 € |
|---|---|
| Unit Price with VAT: | 0,02221 € |



