Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BCP68-25-QF | |
|---|---|
DigiKey Part Number  | 1727-BCP68-25-QFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BCP68-25-QF  | 
Description  | TRANS NPN 20V 2A SOT-223  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 2 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 20 V  | |
Vce Saturation (Max) @ Ib, Ic  | 600mV @ 200mA, 2A  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 160 @ 500mA, 1V  | |
Power - Max  | 650 mW  | |
Frequency - Transition  | 170MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-261-4, TO-261AA  | |
Supplier Device Package  | SOT-223  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,10052 € | 402,08 € | 
| 8 000 | 0,09143 € | 731,44 € | 
| Unit Price without VAT: | 0,10052 € | 
|---|---|
| Unit Price with VAT: | 0,12062 € | 



