Similar

BCM847BSH-QX | |
|---|---|
DigiKey Part Number | 1727-BCM847BSH-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM847BSH-QX |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 200mW |
Series | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847SH RFG | Taiwan Semiconductor Corporation | 5 190 | 1801-BC847SHRFGCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09622 € | 288,66 € |
| 6 000 | 0,08748 € | 524,88 € |
| 9 000 | 0,08302 € | 747,18 € |
| 15 000 | 0,08180 € | 1 227,00 € |
| Unit Price without VAT: | 0,09622 € |
|---|---|
| Unit Price with VAT: | 0,11546 € |


