


BC806-25WF | |
|---|---|
DigiKey Part Number | 1727-BC806-25WFTR-ND - Tape & Reel (TR) 1727-BC806-25WFCT-ND - Cut Tape (CT) 1727-BC806-25WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-25WF |
Description | TRANS PNP 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 155MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04682 € | 23,41 € |
| 1 000 | 0,04116 € | 41,16 € |
| 2 000 | 0,03637 € | 72,74 € |
| 5 000 | 0,03116 € | 155,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02794 € | 279,40 € |
| 20 000 | 0,02522 € | 504,40 € |
| 30 000 | 0,02383 € | 714,90 € |
| 50 000 | 0,02228 € | 1 114,00 € |
| 70 000 | 0,02135 € | 1 494,50 € |
| 100 000 | 0,02046 € | 2 046,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

