
BC806-16H-QR | |
|---|---|
DigiKey Part Number | 1727-BC806-16H-QRTR-ND - Tape & Reel (TR) 1727-BC806-16H-QRCT-ND - Cut Tape (CT) 1727-BC806-16H-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-16H-QR |
Description | TRANS PNP 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Series | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC806-16HR | Nexperia USA Inc. | 411 | 1727-BC806-16HRCT-ND | 0,21000 € | Parametric Equivalent |
| BC806-16HVL | Nexperia USA Inc. | 2 429 | 1727-BC806-16HVLCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,06106 € | 30,53 € |
| 1 000 | 0,05386 € | 53,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04468 € | 134,04 € |
| 6 000 | 0,04004 € | 240,24 € |
| 9 000 | 0,03767 € | 339,03 € |
| 15 000 | 0,03501 € | 525,15 € |
| 21 000 | 0,03343 € | 702,03 € |
| 30 000 | 0,03190 € | 957,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |



