BAT74,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 84 589
Unit Price: 0,13000 €
Datasheet
BCV64B,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT74,215

DigiKey Part Number
1727-2906-2-ND - Tape & Reel (TR)
1727-2906-1-ND - Cut Tape (CT)
1727-2906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT74,215
Description
DIODE ARR SCHOTTKY 30V SOT-143B
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 200mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
EDA/CAD Models
BAT74,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
500,16540 €8,27 €
1000,14440 €14,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07956 €238,68 €
6 0000,07179 €430,74 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €