
BAS70-04,235 | |
|---|---|
DigiKey Part Number | 1727-8479-2-ND - Tape & Reel (TR) 1727-8479-1-ND - Cut Tape (CT) 1727-8479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04,235 |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04,235 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04LT1G | onsemi | 5 346 | BAS70-04LT1GOSCT-ND | 0,17000 € | Direct |
| BAS70-04 | Diotec Semiconductor | 31 536 | 4878-BAS70-04CT-ND | 0,15000 € | Similar |
| BAS7004E6433HTMA1 | Infineon Technologies | 28 868 | 448-BAS7004E6433HTMA1CT-ND | 0,31000 € | Similar |
| BAS70S-AU_R1_000A1 | Panjit International Inc. | 3 930 | 3757-BAS70S-AU_R1_000A1CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04306 € | 21,53 € |
| 1 000 | 0,03780 € | 37,80 € |
| 2 000 | 0,03335 € | 66,70 € |
| 5 000 | 0,02851 € | 142,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02551 € | 255,10 € |
| 20 000 | 0,02299 € | 459,80 € |
| 30 000 | 0,02170 € | 651,00 € |
| 50 000 | 0,02025 € | 1 012,50 € |
| 70 000 | 0,01939 € | 1 357,30 € |
| 100 000 | 0,01856 € | 1 856,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |




