Similar

74VHCT02BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74VHCT02BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT02BQ-Q100X |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT02QWBQARQ1 | Texas Instruments | 0 | 296-SN74AHCT02QWBQARQ1CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15132 € | 453,96 € |
| 6 000 | 0,14711 € | 882,66 € |
| 9 000 | 0,14500 € | 1 305,00 € |
| 15 000 | 0,14267 € | 2 140,05 € |
| 21 000 | 0,14130 € | 2 967,30 € |
| 30 000 | 0,13999 € | 4 199,70 € |
| Unit Price without VAT: | 0,15132 € |
|---|---|
| Unit Price with VAT: | 0,18158 € |


