74LVT244AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 79 752
Unit Price: 0,92000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 330
Unit Price: 0,92000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 625
Unit Price: 0,66292 €
Datasheet

Similar


Texas Instruments
In Stock: 891
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,53270 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,53270 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37 321
Unit Price: 0,94000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244AD-Q100J

DigiKey Part Number
1727-74LVT244AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT244AD-Q100J
Description
IC BUFF 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT244WMXonsemi074LVT244WMXTR-ND0,00000 €Similar
SN74AHCT244QDWRQ1Texas Instruments79 752296-38222-1-ND0,92000 €Similar
SN74LVT244BDWRochester Electronics, LLC23 3302156-SN74LVT244BDW-ND0,92000 €Similar
SN74LVT244BDWG4Rochester Electronics, LLC1 6252156-SN74LVT244BDWG4-ND0,66292 €Similar
SN74LVTH244ADWTexas Instruments891296-1270-5-ND1,03000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,30575 €611,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30575 €
Unit Price with VAT:0,36690 €