74LVT241D,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 899
Unit Price: 0,81000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 226
Unit Price: 0,88000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT241D,118

DigiKey Part Number
1727-74LVT241D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT241D,118
Description
IC BUFF 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT244WMXonsemi074LVT244WMXTR-ND0,00000 €Similar
CD74HCT241M96Texas Instruments7 899296-12838-1-ND0,81000 €Similar
SN74LVTH241DWRochester Electronics, LLC13 2262156-SN74LVTH241DW-ND0,88000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26465 €529,30 €
Manufacturers Standard Package
Unit Price without VAT:0,26465 €
Unit Price with VAT:0,31758 €