Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT16543ADL,512 | |
|---|---|
DigiKey Part Number | 74LVT16543ADL,512-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT16543ADL,512 |
Description | IC TXRX 2.7V/3.6V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16543IDGGREP | Texas Instruments | 1 803 | 296-22139-2-ND | 3,10220 € | Similar |
| CLVTH16543MDLREP | Texas Instruments | 1 341 | 296-20635-2-ND | 4,28350 € | Similar |
| SN74LVTH16543DGGR | Texas Instruments | 3 963 | 296-1265-1-ND | 1,86000 € | Similar |
| SN74LVT16543DL | Rochester Electronics, LLC | 18 249 | 2156-SN74LVT16543DL-ND | 6,88432 € | Parametric Equivalent |
| SN74LVT16543DLR | Texas Instruments | 0 | 296-8645-2-ND | 5,58223 € | Parametric Equivalent |



