Direct
Similar
Similar
Similar
Similar

74LVT16543ADGG,118 | |
|---|---|
DigiKey Part Number | 74LVT16543ADGG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16543ADGG,118 |
Description | IC TXRX 2.7V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT16543DGGR | Texas Instruments | 31 136 | 296-14922-2-ND | 4,58089 € | Direct |
| CLVTH16543MDLREP | Texas Instruments | 1 341 | 296-20635-2-ND | 4,28350 € | Similar |
| SN74LVTH16543DL | Rochester Electronics, LLC | 12 305 | 2156-SN74LVTH16543DL-ND | 2,35000 € | Similar |
| SN74LVTH16543DLR | Texas Instruments | 0 | 296-1710-1-ND | 1,78000 € | Similar |
| SN74LVTH16646DGGR | Texas Instruments | 6 110 | 296-1266-2-ND | 1,39383 € | Similar |



