Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT16373ADGG,518 | |
|---|---|
DigiKey Part Number | 74LVT16373ADGG,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16373ADGG,518 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16373ADGG,118 | Nexperia USA Inc. | 8 332 | 1727-6696-1-ND | 0,78000 € | Parametric Equivalent |
| 74LVT16373MTDX | onsemi | 3 292 | 74LVT16373MTDXTR-ND | 4,22000 € | Similar |
| CLVTH16373IDGGREP | Texas Instruments | 1 119 | 296-22132-2-ND | 3,35711 € | Similar |
| SN74LVTH162373DGGR | Texas Instruments | 4 544 | 296-8671-1-ND | 1,48000 € | Similar |
| SN74LVTH162373DL | Rochester Electronics, LLC | 16 505 | 2156-SN74LVTH162373DL-ND | 1,48000 € | Similar |





