74LVT16245BBX,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 341
Unit Price: 4,28350 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HXQFNU (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16245BBX,518

DigiKey Part Number
74LVT16245BBX,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16245BBX,518
Description
IC TXRX 2.7V/3.6V 60-HXQFNU
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HXQFNU (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
60-XFQFN Dual Rows, Exposed Pad
Number of Elements
2
Supplier Device Package
60-HXQFNU (4x6)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVTH16543MDLREPTexas Instruments1 341296-20635-2-ND4,28350 €Similar
Obsolete
This product is no longer manufactured. View Substitutes