Similar
Similar
Similar
Similar

74LVCU04ADB,112 | |
|---|---|
DigiKey Part Number | 74LVCU04ADB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCU04ADB,112 |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 1.2V |
Series | Input Logic Level - High 1.08V ~ 2.4V |
Packaging Tube | Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCU04ADBR | Texas Instruments | 55 965 | 296-9862-1-ND | 0,40000 € | Similar |
| SN74LVCU04ADGVR | Texas Instruments | 103 980 | 296-9863-1-ND | 0,37000 € | Similar |
| SN74LVCU04APW | Rochester Electronics, LLC | 6 645 | 2156-SN74LVCU04APW-ND | 0,83000 € | Similar |
| SN74LVCU04APWR | Texas Instruments | 6 621 | 296-9865-1-ND | 0,37000 € | Similar |




