74LVCH16244ADL,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15 472
Unit Price: 1,01139 €
Datasheet

Similar


onsemi
In Stock: 6 454
Unit Price: 1,44000 €
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 1,34000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53322 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 125
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 0,78190 €
Datasheet

Similar


Texas Instruments
In Stock: 1 026
Unit Price: 2,74516 €
Datasheet

Similar


Texas Instruments
In Stock: 14 313
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 17 197
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 394
Unit Price: 1,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 942
Unit Price: 2,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 42 000
Unit Price: 1,86000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADL,112

DigiKey Part Number
74LVCH16244ADL,112-ND
Manufacturer
Manufacturer Product Number
74LVCH16244ADL,112
Description
IC BUFF 1.2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi15 47274LCX162244MTDXTR-ND1,01139 €Similar
74LCX16244MTDXonsemi6 45474LCX16244MTDXCT-ND1,44000 €Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND1,34000 €Similar
74LVC162244APVGRenesas Electronics Corporation0800-2512-5-ND1,11000 €Similar
74LVC162244APVG8Renesas Electronics Corporation074LVC162244APVG8-ND0,53322 €Similar
Obsolete
Marketplace Stock: 4 304 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 304In Stock
Ships from Rochester Electronics, LLC