Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4T3144PW-Q10J

DigiKey Part Number
1727-8466-2-ND - Tape & Reel (TR)
1727-8466-1-ND - Cut Tape (CT)
1727-8466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4T3144PW-Q10J
Description
IC BUFF 1.2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC4T3144PW-Q10J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
14-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58600 €5,86 €
250,52800 €13,20 €
1000,46460 €46,46 €
2500,43452 €108,63 €
5000,41636 €208,18 €
1 0000,41624 €416,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,38563 €964,07 €
5 0000,37611 €1 880,55 €
7 5000,37135 €2 785,12 €
12 5000,36607 €4 575,88 €
17 5000,36298 €6 352,15 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €