
74LVC3GU04DP,125 | |
|---|---|
DigiKey Part Number | 1727-6686-2-ND - Tape & Reel (TR) 1727-6686-1-ND - Cut Tape (CT) 1727-6686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3GU04DP,125 |
Description | IC INVERTER 3CH 3-INP 8TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,27600 € | 27,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22168 € | 665,04 € |
| 6 000 | 0,21566 € | 1 293,96 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

