Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC3G16GFX | |
|---|---|
DigiKey Part Number | 1727-74LVC3G16GFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G16GFX |
Description | IC BUFF 1.65V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G34GF,115 | Nexperia USA Inc. | 4 181 | 1727-74LVC3G34GF,115CT-ND | 0,46000 € | Parametric Equivalent |
| 74LVC3G34GN,115 | Nexperia USA Inc. | 0 | 1727-74LVC3G34GN,115TR-ND | 0,24331 € | Parametric Equivalent |
| 74LVC3G34GS,115 | Nexperia USA Inc. | 5 937 | 1727-8088-1-ND | 0,31000 € | Parametric Equivalent |
| 74LVC3G34GT,115 | Nexperia USA Inc. | 140 | 1727-8089-1-ND | 0,23000 € | Parametric Equivalent |
| 74LVC3G34GN,115 | Rochester Electronics, LLC | 185 618 | 2156-74LVC3G34GN,115-ND | 0,65441 € | Parametric Equivalent |






