
74HC2G16GVH | |
|---|---|
DigiKey Part Number | 1727-74HC2G16GVHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC2G16GVH |
Description | IC BUFFER NON-INVERT 6V 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10561 € | 316,83 € |
| 6 000 | 0,10248 € | 614,88 € |
| 9 000 | 0,10091 € | 908,19 € |
| 15 000 | 0,09917 € | 1 487,55 € |
| 21 000 | 0,09816 € | 2 061,36 € |
| 30 000 | 0,09718 € | 2 915,40 € |
| 75 000 | 0,09508 € | 7 131,00 € |
| Unit Price without VAT: | 0,10561 € |
|---|---|
| Unit Price with VAT: | 0,12673 € |

