
74LVC1T45GW,125 | |
|---|---|
DigiKey Part Number | 1727-4560-2-ND - Tape & Reel (TR) 1727-4560-1-ND - Cut Tape (CT) 1727-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GW,125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45GW,125 Models |
Category | Voltage - VCCA 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15240 € | 3,81 € |
| 100 | 0,13080 € | 13,08 € |
| 250 | 0,12052 € | 30,13 € |
| 500 | 0,11432 € | 57,16 € |
| 1 000 | 0,10924 € | 109,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10295 € | 308,85 € |
| 6 000 | 0,09987 € | 599,22 € |
| 9 000 | 0,09832 € | 884,88 € |
| 15 000 | 0,09661 € | 1 449,15 € |
| 21 000 | 0,09561 € | 2 007,81 € |
| 30 000 | 0,09465 € | 2 839,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |











