74AXP1T125GNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G79GN,132

DigiKey Part Number
1727-6990-2-ND - Tape & Reel (TR)
1727-6990-1-ND - Cut Tape (CT)
1727-6990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G79GN,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
500 MHz
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23200 €2,32 €
500,19000 €9,50 €
1000,17690 €17,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12324 €616,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €