6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G79GM,132

DigiKey Part Number
1727-74LVC1G79GM,132TR-ND - Tape & Reel (TR)
1727-74LVC1G79GM,132CT-ND - Cut Tape (CT)
1727-74LVC1G79GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G79GM,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
500 MHz
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16100 €1,61 €
500,13080 €6,54 €
1000,12140 €12,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07748 €387,40 €
10 0000,07525 €752,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €