
74LVC1G384GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G384GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G384GM,132 |
Description | IC SWITCH SPST-NCX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 500MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
On-State Resistance (Max) 10Ohm | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA1156P6 | onsemi | 0 | FSA1156P6-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08390 € | 419,50 € |
| Unit Price without VAT: | 0,08390 € |
|---|---|
| Unit Price with VAT: | 0,10068 € |


