
74LVC273BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC273BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC273BQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC273BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273BQ-Q100X |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34030 € | 34,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27538 € | 826,14 € |
| 6 000 | 0,26820 € | 1 609,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

