Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74LVC16374ADGG,512 | |
|---|---|
DigiKey Part Number | 74LVC16374ADGG,512-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16374ADGG,512 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2 000 | 1727-74LVC16374ADGG,118CT-ND | 0,69000 € | Parametric Equivalent |
| 74LVC16374ADGG-Q1J | Nexperia USA Inc. | 0 | 1727-8029-1-ND | 0,82000 € | Parametric Equivalent |
| 74LVCH16374ADGG,11 | Nexperia USA Inc. | 6 000 | 1727-74LVCH16374ADGG,11TR-ND | 1,26634 € | Parametric Equivalent |
| 74LVCH16374ADGG-QJ | Nexperia USA Inc. | 1 796 | 1727-74LVCH16374ADGG-QJTR-ND | 1,62331 € | Parametric Equivalent |
| 74LCX16374MTDX | onsemi | 1 734 | 74LCX16374MTDXCT-ND | 1,44000 € | Similar |








