
74LV74D,112 | |
|---|---|
DigiKey Part Number | 2156-74LV74D,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LV74D,112 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Bulk | Voltage - Supply 1V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Bulk: | 27710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 842 | 0,30596 € | 257,62 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36715 € |

