
74LV1T86GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T86GVHTR-ND - Tape & Reel (TR) 1727-74LV1T86GVHCT-ND - Cut Tape (CT) 1727-74LV1T86GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T86GVH |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58 ~ 0.8V |
Series | Input Logic Level - High 0.94 ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.1ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12480 € | 3,12 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,09300 € | 46,50 € |
| 1 000 | 0,08873 € | 88,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08347 € | 250,41 € |
| 6 000 | 0,08089 € | 485,34 € |
| 9 000 | 0,07960 € | 716,40 € |
| 15 000 | 0,07817 € | 1 172,55 € |
| 21 000 | 0,07733 € | 1 623,93 € |
| 30 000 | 0,07653 € | 2 295,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

