Similar
Similar
Similar
Similar
Similar
Similar

74LV132D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV132D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV132D-Q100J |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.4V ~ 3.9V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 1V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV132AS14-13 | Diodes Incorporated | 729 | 74LV132AS14-13DICT-ND | 0,21000 € | Similar |
| MC74LVX132DR2G | onsemi | 189 | 488-MC74LVX132DR2GCT-ND | 0,31000 € | Similar |
| SN74LV132AD | Rochester Electronics, LLC | 15 641 | 2156-SN74LV132AD-ND | 0,77341 € | Similar |
| SN74LV132ADR | Texas Instruments | 11 318 | 296-1675-1-ND | 0,38000 € | Similar |
| SN74LV132ADRE4 | Texas Instruments | 0 | SN74LV132ADRE4-ND | 0,16934 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13743 € | 343,57 € |
| Unit Price without VAT: | 0,13743 € |
|---|---|
| Unit Price with VAT: | 0,16492 € |





