Monostable Multivibrator 14 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV123D,118

DigiKey Part Number
1727-74LV123D,118TR-ND - Tape & Reel (TR)
1727-74LV123D,118CT-ND - Cut Tape (CT)
1727-74LV123D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV123D,118
Description
IC MMV 2-CIR 14-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 14 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
14 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20500 €2,05 €
250,18240 €4,56 €
1000,15710 €15,71 €
2500,14520 €36,30 €
5000,13798 €68,99 €
1 0000,13203 €132,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,12576 €314,40 €
5 0000,12198 €609,90 €
7 5000,12009 €900,68 €
12 5000,11799 €1 474,88 €
17 5000,11676 €2 043,30 €
25 0000,11559 €2 889,75 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €