Counter IC Divide-by-N 1 Element 3 Bit Negative Edge 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT6323AD,112

DigiKey Part Number
1727-3460-ND
Manufacturer
Manufacturer Product Number
74HCT6323AD,112
Description
IC BINARY COUNTER 3-BIT 8SO
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 3 Bit Negative Edge 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
85 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Divide-by-N
Mounting Type
Surface Mount
Direction
Up
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
8-SO
Number of Bits per Element
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types