
| 74HCT595BQ,115 | |
|---|---|
| DigiKey Part Number | 1727-3457-2-ND - Tape & Reel (TR) 1727-3457-1-ND - Cut Tape (CT) 1727-3457-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74HCT595BQ,115 | 
| Description | IC SR TRI-STATE 8BIT 16-DHVQFN | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Shift Register | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Serial to Parallel, Serial | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 10 | 0,30800 € | 3,08 € | 
| 50 | 0,25420 € | 12,71 € | 
| 100 | 0,23760 € | 23,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,16311 € | 489,33 € | 
| 6 000 | 0,15844 € | 950,64 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,54000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France