Direct
Similar

74HCT594D,112 | |
|---|---|
DigiKey Part Number | 1727-3456-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT594D,112 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT594S16-13 | Diodes Incorporated | 1 847 | 31-74HCT594S16-13CT-ND | 0,38000 € | Direct |
| SN74AHCT594DR | Texas Instruments | 0 | 296-48660-1-ND | 0,67000 € | Similar |



