MFR Recommended

74HCT4514D,653 | |
|---|---|
DigiKey Part Number | 1727-2061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4514D,653 |
Description | IC DECODER/DEMUX 1 X 4:16 24-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |



