Similar
Similar

74HCT4067DB,118 | |
|---|---|
DigiKey Part Number | 74HCT4067DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4067DB,118 |
Description | IC MUX 16:1 120OHM 24SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-SSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 65ns, 60ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4067PW,118 | Nexperia USA Inc. | 0 | 1727-2059-1-ND | 0,92000 € | Similar |
| CD74HC4067SM96 | Texas Instruments | 12 011 | 296-9226-1-ND | 0,54000 € | Similar |



