Similar

74HCT4051BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT4051BQ-Q100,1TR-ND - Tape & Reel (TR) 1727-74HCT4051BQ-Q100,1CT-ND - Cut Tape (CT) 1727-74HCT4051BQ-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051BQ-Q100,1 |
Description | IC MUX 8:1 120OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 39ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 400nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX4051BQBRQ1 | Texas Instruments | 4 235 | 296-TMUX4051BQBRQ1CT-ND | 5,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24560 € | 6,14 € |
| 100 | 0,21310 € | 21,31 € |
| 250 | 0,19752 € | 49,38 € |
| 500 | 0,18816 € | 94,08 € |
| 1 000 | 0,18140 € | 181,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17095 € | 512,85 € |
| 6 000 | 0,16629 € | 997,74 € |
| 9 000 | 0,16396 € | 1 475,64 € |
| 15 000 | 0,16137 € | 2 420,55 € |
| 21 000 | 0,15986 € | 3 357,06 € |
| 30 000 | 0,15841 € | 4 752,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


