
74HCT393PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT393PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT393PW,118 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16300 € | 407,50 € |
| 5 000 | 0,15832 € | 791,60 € |
| 7 500 | 0,15597 € | 1 169,78 € |
| 12 500 | 0,15337 € | 1 917,12 € |
| 17 500 | 0,15186 € | 2 657,55 € |
| 25 000 | 0,15040 € | 3 760,00 € |
| Unit Price without VAT: | 0,16300 € |
|---|---|
| Unit Price with VAT: | 0,19560 € |

