Similar

74HCT30PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT30PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT30PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT30PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT30PW-Q100J |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS30QPWRQ1 | Texas Instruments | 3 841 | 296-SN74HCS30QPWRQ1CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18680 € | 4,67 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,14900 € | 37,25 € |
| 500 | 0,14162 € | 70,81 € |
| 1 000 | 0,13554 € | 135,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12913 € | 322,82 € |
| 5 000 | 0,12527 € | 626,35 € |
| 7 500 | 0,12334 € | 925,05 € |
| 12 500 | 0,12119 € | 1 514,88 € |
| 17 500 | 0,11994 € | 2 098,95 € |
| 25 000 | 0,11874 € | 2 968,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


