Parametric Equivalent

74HCT27PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT27PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT27PW-Q100J |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 21ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT27PW,118 | Nexperia USA Inc. | 0 | 1727-74HCT27PW,118TR-ND | 0,09026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12214 € | 305,35 € |
| 5 000 | 0,11845 € | 592,25 € |
| 7 500 | 0,11660 € | 874,50 € |
| 12 500 | 0,11455 € | 1 431,88 € |
| 17 500 | 0,11336 € | 1 983,80 € |
| 25 000 | 0,11221 € | 2 805,25 € |
| 62 500 | 0,10973 € | 6 858,12 € |
| Unit Price without VAT: | 0,12214 € |
|---|---|
| Unit Price with VAT: | 0,14657 € |


