16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT175PW,118

DigiKey Part Number
1727-7971-2-ND - Tape & Reel (TR)
1727-7971-1-ND - Cut Tape (CT)
1727-7971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT175PW,118
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
49 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,43700 €4,37 €
500,36400 €18,20 €
1000,34120 €34,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,27826 €695,65 €
5 0000,27068 €1 353,40 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €