
74HCT14BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT14BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HCT14BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HCT14BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT14BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17120 € | 4,28 € |
| 100 | 0,14750 € | 14,75 € |
| 250 | 0,13620 € | 34,05 € |
| 500 | 0,12936 € | 64,68 € |
| 1 000 | 0,12373 € | 123,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11678 € | 350,34 € |
| 6 000 | 0,11338 € | 680,28 € |
| 9 000 | 0,11168 € | 1 005,12 € |
| 15 000 | 0,10979 € | 1 646,85 € |
| 21 000 | 0,10869 € | 2 282,49 € |
| 30 000 | 0,10762 € | 3 228,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

