NAND Gate IC 4 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT03PW,118

DigiKey Part Number
1727-74HCT03PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT03PW,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,14908 €372,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14908 €
Unit Price with VAT:0,17890 €