74HCS164BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 955
Unit Price: 0,20000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
New Product
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS164BQ-Q100X

DigiKey Part Number
1727-74HCS164BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS164BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS164BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS164BQ-Q100X
Description
74HCS164BQ-Q100/SOT762/DHVQFN1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
14-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS164BQXNexperia USA Inc.2 9551727-74HCS164BQXCT-ND0,20000 €Parametric Equivalent
74HCS264BQ-Q100XNexperia USA Inc.01727-74HCS264BQ-Q100XCT-ND0,21000 €Parametric Equivalent
74HCS264BQXNexperia USA Inc.01727-74HCS264BQXCT-ND0,19000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16900 €1,69 €
250,14960 €3,74 €
1000,12840 €12,84 €
2500,11836 €29,59 €
5000,11232 €56,16 €
1 0000,10733 €107,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10115 €303,45 €
6 0000,09813 €588,78 €
9 0000,09662 €869,58 €
15 0000,09494 €1 424,10 €
21 0000,09396 €1 973,16 €
30 0000,09302 €2 790,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €